Phoenix Contact MSTBV 2.5/14-G-5.08 Series Pluggable Terminal Block, 14-Contact, 5.08 mm Pitch, 1 Row, 1758131
- RS Stock No.:
- 882-0509
- Mfr. Part No.:
- 1758131
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£166.60
(exc. VAT)
£199.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.332 | £166.60 |
*price indicative
- RS Stock No.:
- 882-0509
- Mfr. Part No.:
- 1758131
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Depth | 15.9mm | |
| Series | MSTBV 2.5/14-G-5.08 | |
| Length | 8.57mm | |
| Width | 71.12mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, CSA, cULus, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Depth 15.9mm | ||
Series MSTBV 2.5/14-G-5.08 | ||
Length 8.57mm | ||
Width 71.12mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, CSA, cULus, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: MSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBV 2.5/14-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777196
- Phoenix Contact MSTBV 2.5/14-GF Series Pluggable Terminal Block 5 mm Pitch 1777002
- Phoenix Contact MSTBV 2.5/17-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758160
- Phoenix Contact MSTBV 2.5/22-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758212
- Phoenix Contact MSTBV 2.5/15-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758144
- Phoenix Contact MSTBV 2.5/18-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758173
- Phoenix Contact MSTBV 2.5/23-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758225
- Phoenix Contact MSTBV 2.5/21-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758209


