Phoenix Contact MSTBA 2.5/19-G-5.08 Series Pluggable Terminal Block, 19-Contact, 5.08 mm Pitch, 1 Row, 1757417
- RS Stock No.:
- 882-0445
- Mfr. Part No.:
- 1757417
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£224.40
(exc. VAT)
£269.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £4.488 | £224.40 |
*price indicative
- RS Stock No.:
- 882-0445
- Mfr. Part No.:
- 1757417
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Length | 12mm | |
| Width | 98.44mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Depth | 11.8mm | |
| Series | MSTBA 2.5/19-G-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Length 12mm | ||
Width 98.44mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Depth 11.8mm | ||
Series MSTBA 2.5/19-G-5.08 | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 19, Number of rows: 1, Number of positions per row: 19, number of connections: 19, product range: MSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBA 2.5/19-G Series Pluggable Terminal Block 5 mm Pitch 1757637
- Phoenix Contact MSTBA 2.5/19-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944958
- Phoenix Contact MSTBV 2.5/19-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758186
- Phoenix Contact SMSTB 2.5/19-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769638
- Phoenix Contact MSTBW 2.5/19-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735714
- Phoenix Contact MSTBVA 2.5/19-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755901
- Phoenix Contact MSTB 2.5/19-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1759185
- Phoenix Contact MSTBV 2.5/19-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777248


