Phoenix Contact COMBICON SMC Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row, 1827415

Subtotal (1 box of 50 units)*

£266.55

(exc. VAT)

£319.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£5.331£266.55

*price indicative

RS Stock No.:
882-0102
Mfr. Part No.:
1827415
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Colour

Green

Wire Connection Method

Solder

Voltage

320V

Series

COMBICON SMC

Depth

14.4mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Length

13.1mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: SMC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard

Related links