Phoenix Contact MDSTBV 2.5/ 8-G-5.08 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 2 Row, 1845549
- RS Stock No.:
- 881-9552
- Mfr. Part No.:
- 1845549
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£256.75
(exc. VAT)
£308.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £5.135 | £256.75 |
*price indicative
- RS Stock No.:
- 881-9552
- Mfr. Part No.:
- 1845549
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Series | MDSTBV 2.5/ 8-G-5.08 | |
| Width | 43.18mm | |
| Depth | 26mm | |
| Length | 28.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Series MDSTBV 2.5/ 8-G-5.08 | ||
Width 43.18mm | ||
Depth 26mm | ||
Length 28.5mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 16, Number of rows: 2, Number of positions per row: 8, number of connections: 16, product range: MDSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Order No. 1836477, 1836480. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTBV 2.5/ 8-G Series Pluggable Terminal Block 5 mm Pitch 1845992
- Phoenix Contact MDSTBV 2.5/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845691
- Phoenix Contact MDSTBV 2.5/ 8-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762567
- Phoenix Contact MSTBVA 2.5/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755794
- Phoenix Contact IC 2.5/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1786462
- Phoenix Contact MDSTB 2.5/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1840052
- Phoenix Contact MDSTBVA 2.5/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845390
- Phoenix Contact MDSTBW 2.5/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842270


