Phoenix Contact MCV 1.5/18-G-3.81 Series Pluggable Terminal Block, 18-Contact, 3.81 mm Pitch, 1 Row, 1844906
- RS Stock No.:
- 881-9486
- Mfr. Part No.:
- 1844906
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£254.80
(exc. VAT)
£305.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £5.096 | £254.80 |
*price indicative
- RS Stock No.:
- 881-9486
- Mfr. Part No.:
- 1844906
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 18 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250V | |
| Depth | 12.6mm | |
| Length | 7.25mm | |
| Series | MCV 1.5/18-G-3.81 | |
| Standards/Approvals | REACH, VDE, UL 94 V-0, CSA, cULus, RoHS | |
| Width | 69.97mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 18 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250V | ||
Depth 12.6mm | ||
Length 7.25mm | ||
Series MCV 1.5/18-G-3.81 | ||
Standards/Approvals REACH, VDE, UL 94 V-0, CSA, cULus, RoHS | ||
Width 69.97mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: MCV 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MCV 1.5/18-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1844948
- Phoenix Contact MC 1.5/18-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1841297
- Phoenix Contact MCV 1.5/18-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818342
- Phoenix Contact MCV 1.5/18-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731646
- Phoenix Contact MCV 1.5/18-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843389
- Phoenix Contact MCV 1.5/18-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818151
- Phoenix Contact FRONT-MC 1.5/18-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850822
- Phoenix Contact MC 1.5/18-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1848423


