Phoenix Contact MC 1.5/20-G-3.5 Series Pluggable Terminal Block, 20-Contact, 3.5 mm Pitch, 1 Row, 1844391
- RS Stock No.:
- 881-9473
- Mfr. Part No.:
- 1844391
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£283.70
(exc. VAT)
£340.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £5.674 | £283.70 |
*price indicative
- RS Stock No.:
- 881-9473
- Mfr. Part No.:
- 1844391
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Width | 71.4mm | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Depth | 10.65mm | |
| Series | MC 1.5/20-G-3.5 | |
| Length | 9.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 20 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Width 71.4mm | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Depth 10.65mm | ||
Series MC 1.5/20-G-3.5 | ||
Length 9.2mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 20, Number of rows: 1, Number of positions per row: 20, number of connections: 20, product range: MC 1,5/..-G, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MCV 1.5/20-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843787
- Phoenix Contact MC 1.5/20-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1847301
- Phoenix Contact MC 1.5/20-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843978
- Phoenix Contact MC 1.5/20-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817796
- Phoenix Contact MC 1.5/20-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1841271
- Phoenix Contact FMC 1.5/20-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966279
- Phoenix Contact FMC 1.5/20-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952445
- Phoenix Contact SMKDS 1.5/20-3.5 Series PCB Terminal Block 3.5 mm Pitch 1760691


