Phoenix Contact MCV 1.5/ 3-GF-3.5 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1843237
- RS Stock No.:
- 881-9316
- Mfr. Part No.:
- 1843237
- Brand:
- Phoenix Contact
Subtotal (1 box of 250 units)*
£492.50
(exc. VAT)
£590.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £1.97 | £492.50 |
*price indicative
- RS Stock No.:
- 881-9316
- Mfr. Part No.:
- 1843237
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250V | |
| Series | MCV 1.5/ 3-GF-3.5 | |
| Width | 20.8mm | |
| Length | 7.25mm | |
| Depth | 12.6mm | |
| Standards/Approvals | REACH, VDE, UL 94 V-0, RoHS, cULus, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250V | ||
Series MCV 1.5/ 3-GF-3.5 | ||
Width 20.8mm | ||
Length 7.25mm | ||
Depth 12.6mm | ||
Standards/Approvals REACH, VDE, UL 94 V-0, RoHS, cULus, CSA | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MCV 1.5/3-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818009
- Phoenix Contact MCV 1.5/ 3-GF-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1779954
- Phoenix Contact MCV 1.5/ 3-GF-3.5 P20 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1780684
- Phoenix Contact MCV 1.5/ 3-GF-3.5 P14 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1779967
- Phoenix Contact MCV 1.5/3-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843619
- Phoenix Contact MC 1.5/3-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817628
- Phoenix Contact MCV 1.5/ 3-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731484
- Phoenix Contact MCV 1.5/13-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843334


