Phoenix Contact MSTB 2.5/3-STF-5.08 EX Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1795569
- RS Stock No.:
- 881-9265
- Mfr. Part No.:
- 1795569
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£121.50
(exc. VAT)
£146.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £2.43 | £121.50 |
*price indicative
- RS Stock No.:
- 881-9265
- Mfr. Part No.:
- 1795569
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | MSTB 2.5/3-STF-5.08 EX | |
| Width | 25.25mm | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Length | 18.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series MSTB 2.5/3-STF-5.08 EX | ||
Width 25.25mm | ||
Depth 15mm | ||
Standards/Approvals No | ||
Length 18.3mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: MSTB 2,5/..-STF-EX, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKC 2.5/3-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796005
- Phoenix Contact IC 2.5/ 3-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810120
- Phoenix Contact MSTB 2.5/6-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795598
- Phoenix Contact MSTB 2.5/8-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795611
- Phoenix Contact MSTB 2.5/9-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795624
- Phoenix Contact MSTB 2.5/5-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795585
- Phoenix Contact MSTB 2.5/10-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795637
- Phoenix Contact MSTB 2.5/7-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795608


