Phoenix Contact MVSTBW 2.5/22-ST-5.08 Series Pluggable Terminal Block, 22-Contact, 5.08 mm Pitch, 1 Row, 1792951
- RS Stock No.:
- 881-9253
- Mfr. Part No.:
- 1792951
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£802.15
(exc. VAT)
£962.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £16.043 | £802.15 |
*price indicative
- RS Stock No.:
- 881-9253
- Mfr. Part No.:
- 1792951
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 22 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 30° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Series | MVSTBW 2.5/22-ST-5.08 | |
| Width | 111.76mm | |
| Length | 26.4mm | |
| Depth | 32.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 22 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 30° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Standards/Approvals No | ||
Series MVSTBW 2.5/22-ST-5.08 | ||
Width 111.76mm | ||
Length 26.4mm | ||
Depth 32.1mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 22, Number of rows: 1, Number of positions per row: 22, number of connections: 22, product range: MVSTBW 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -90 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MVSTBW 2.5/22-ST Series Right Angle Surface PCB Terminal Block 1 Row, 5 mm Pitch Screw
- Phoenix Contact MSTB 2.5/22-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757213
- Phoenix Contact FRONT-MSTB 2.5/22-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777484
- Phoenix Contact SMSTB 2.5/22-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1850615
- Phoenix Contact MVSTBR 2.5/22-ST-5.08 Series Right Angle Surface PCB Terminal Block 1 Row, 5.08 mm Pitch
- Phoenix Contact MSTBC 2.5/22-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809705
- Phoenix Contact MSTBV 2.5/22-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1712775
- Phoenix Contact MSTBU 2.5/22-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824324


