Phoenix Contact DFMC 1.5/14-ST-3.5-LR Series Pluggable Terminal Block, 28-Contact, 3.5 mm Pitch, 2 Row, 1790603

Subtotal (1 box of 50 units)*

£754.10

(exc. VAT)

£904.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£15.082£754.10

*price indicative

RS Stock No.:
881-9035
Mfr. Part No.:
1790603
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

28

Pitch

3.5mm

Current

8A

Number of Rows

2

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Spring Cage

Voltage

160V

Series

DFMC 1.5/14-ST-3.5-LR

Standards/Approvals

No

Width

55.9mm

Length

27.75mm

Depth

13.25mm

COO (Country of Origin):
DE
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 14 with 28 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy