Phoenix Contact DFMC 1.5/9-ST-3.5-LR Series Pluggable Terminal Block, 18-Contact, 3.5 mm Pitch, 2 Row, 1790551
- RS Stock No.:
- 881-9017
- Mfr. Part No.:
- 1790551
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£495.40
(exc. VAT)
£594.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £9.908 | £495.40 |
*price indicative
- RS Stock No.:
- 881-9017
- Mfr. Part No.:
- 1790551
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 160V | |
| Standards/Approvals | No | |
| Series | DFMC 1.5/9-ST-3.5-LR | |
| Depth | 13.25mm | |
| Length | 27.75mm | |
| Width | 38.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 160V | ||
Standards/Approvals No | ||
Series DFMC 1.5/9-ST-3.5-LR | ||
Depth 13.25mm | ||
Length 27.75mm | ||
Width 38.4mm | ||
- COO (Country of Origin):
- DE
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 9 with 18 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin
Related links
- Phoenix Contact DFMC 1.5/9-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790179
- Phoenix Contact DFMC 1.5/18-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790645
- Phoenix Contact DFMC 1.5/17-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790632
- Phoenix Contact DFMC 1.5/11-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790577
- Phoenix Contact DFMC 1.5/12-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790580
- Phoenix Contact DFMC 1.5/19-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790658
- Phoenix Contact DFMC 1.5/8-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790548
- Phoenix Contact DFMC 1.5/3-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790496


