Phoenix Contact DFMC 1.5/8-ST-3.5-LR Series Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 2 Row, 1790548
- RS Stock No.:
- 881-9013
- Distrelec Article No.:
- 304-44-763
- Mfr. Part No.:
- 1790548
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£443.45
(exc. VAT)
£532.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £8.869 | £443.45 |
*price indicative
- RS Stock No.:
- 881-9013
- Distrelec Article No.:
- 304-44-763
- Mfr. Part No.:
- 1790548
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 160V | |
| Width | 34.9mm | |
| Standards/Approvals | No | |
| Series | DFMC 1.5/8-ST-3.5-LR | |
| Depth | 13.25mm | |
| Length | 27.75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 160V | ||
Width 34.9mm | ||
Standards/Approvals No | ||
Series DFMC 1.5/8-ST-3.5-LR | ||
Depth 13.25mm | ||
Length 27.75mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Pluggable Terminal Block, Green Colour, 8A Current Ratting - DFMC 1,5/ 8-ST-3,5-LR - 1790548
Want to simplify your wiring setup? Straighten things out with this pluggable terminal block from Phoenix Contact. Its 16 contacts and 8 positions allow you to connect multiple wires to the device and streamline your configuration. The spring cage means you can break a connection in a jiffy without the need for special tools. Thanks to its cable mount design, a secure and reliable bond between the terminal block and the cable is achieved, so you get consistent electrical connections.
Polyamide and tin construction make this unit resistant to chemicals, corrosion and wear and tear, meaning it will be with you for the long haul. Compact dimensions of 27.75 (L) x 35 (W) x 13.25mm (H) take up minimal space in a busy setup. Electrical interference is reduced due to its copper alloy contacts, helping the device to provide smooth performance. And because of its 250V voltage rating, it's widely compatible with most common appliances, so you can trust it to cover all bases.
• Broad operating temperate range of -40°C to +100°C makes it suitable to use in industrial environments
• 9.39g weight means it's easy to handle during set-up
Related links
- Phoenix Contact DFMC 1.5/4-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790506
- Phoenix Contact DFMC 1.5/17-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790632
- Phoenix Contact DFMC 1.5/12-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790580
- Phoenix Contact DFMC 1.5/3-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790496
- Phoenix Contact DFMC 1.5/11-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790577
- Phoenix Contact DFMC 1.5/19-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790658
- Phoenix Contact DFMC 1.5/5-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790519
- Phoenix Contact DFMC 1.5/18-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790645


