Phoenix Contact DFMC 1.5/12-STF-3.5 Series Pluggable Terminal Block, 24-Contact, 3.5 mm Pitch, 2 Row, 1790399

Subtotal (1 box of 50 units)*

£641.90

(exc. VAT)

£770.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£12.838£641.90

*price indicative

RS Stock No.:
881-8950
Mfr. Part No.:
1790399
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

24

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

2

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Spring Cage

Colour

Green

Voltage

160V

Series

DFMC 1.5/12-STF-3.5

Length

22.65mm

Depth

13.25mm

Width

49mm

Standards/Approvals

No

COO (Country of Origin):
DE
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 12 with 24 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin

Related links