Phoenix Contact DFMC 1.5/6-ST-3.5 Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 2 Row, 1790140
- RS Stock No.:
- 881-8852
- Distrelec Article No.:
- 304-37-998
- Mfr. Part No.:
- 1790140
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£314.60
(exc. VAT)
£377.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £6.292 | £314.60 |
*price indicative
- RS Stock No.:
- 881-8852
- Distrelec Article No.:
- 304-37-998
- Mfr. Part No.:
- 1790140
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 21.8mm | |
| Standards/Approvals | No | |
| Length | 22.65mm | |
| Depth | 13.25mm | |
| Series | DFMC 1.5/6-ST-3.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 160V | ||
Width 21.8mm | ||
Standards/Approvals No | ||
Length 22.65mm | ||
Depth 13.25mm | ||
Series DFMC 1.5/6-ST-3.5 | ||
- COO (Country of Origin):
- DE
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 6 with 12 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin
Related links
- Phoenix Contact DFMC 1.5/6-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790522
- Phoenix Contact DFMC 1.5/6-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790331
- Phoenix Contact FMCD 1.5/6-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1738843
- Phoenix Contact DFMC 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790205
- Phoenix Contact DFMC 1.5/13-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790218
- Phoenix Contact DFMC 1.5/17-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790250
- Phoenix Contact DFMC 1.5/18-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790263
- Phoenix Contact DFMC 1.5/14-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790221


