Phoenix Contact MDSTB 2.5/10-G-5.08 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 2 Row, 1842597
- RS Stock No.:
- 881-7815
- Mfr. Part No.:
- 1842597
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£432.65
(exc. VAT)
£519.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £8.653 | £432.65 |
*price indicative
- RS Stock No.:
- 881-7815
- Mfr. Part No.:
- 1842597
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | MDSTB 2.5/10-G-5.08 | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0, VDE, CSA, cULus | |
| Length | 22.1mm | |
| Depth | 26.93mm | |
| Width | 53.34mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series MDSTB 2.5/10-G-5.08 | ||
Standards/Approvals REACH, RoHS, UL 94 V-0, VDE, CSA, cULus | ||
Length 22.1mm | ||
Depth 26.93mm | ||
Width 53.34mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 20, Number of rows: 2, Number of positions per row: 10, number of connections: 20, product range: MDSTB 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Order No. 1736771, 1736768. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MSTBA 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757323
- Phoenix Contact MDSTBA 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842144
- Phoenix Contact MSTB 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1759091
- Phoenix Contact MSTBVA 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755817
- Phoenix Contact MSTB 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MDSTBVA 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845413
- Phoenix Contact ICV 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1786022
- Phoenix Contact MDSTBV 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845565


