Phoenix Contact MC Series Pluggable Terminal Block, 20-Contact, 3.5 mm Pitch, 1 Row, 1840544
- RS Stock No.:
- 881-7689
- Mfr. Part No.:
- 1840544
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£807.05
(exc. VAT)
£968.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £16.141 | £807.05 |
*price indicative
- RS Stock No.:
- 881-7689
- Mfr. Part No.:
- 1840544
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Crimp | |
| Voltage | 160V | |
| Length | 16.1mm | |
| Series | MC | |
| Width | 70mm | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 20 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Crimp | ||
Voltage 160V | ||
Length 16.1mm | ||
Series MC | ||
Width 70mm | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 20, Number of rows: 1, Number of positions per row: 20, number of connections: 20, product range: MC 1,5/..-ST, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/20-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1844391
- Phoenix Contact MC 1.5/20-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731853
- Phoenix Contact MC 1.5/20-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1847301
- Phoenix Contact MC 1.5/20-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843978
- Phoenix Contact MC 1.5/20-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817796
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch 1727630000
- Phoenix Contact DMCV 1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1054081


