Phoenix Contact PT 1.5/3-PH-5.0 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1755596
- RS Stock No.:
- 881-6377
- Mfr. Part No.:
- 1755596
- Brand:
- Phoenix Contact
Subtotal (1 box of 250 units)*
£182.50
(exc. VAT)
£220.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £0.73 | £182.50 |
*price indicative
- RS Stock No.:
- 881-6377
- Mfr. Part No.:
- 1755596
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 400V | |
| Standards/Approvals | No | |
| Length | 12.2mm | |
| Width | 15mm | |
| Depth | 13.15mm | |
| Series | PT 1.5/3-PH-5.0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 400V | ||
Standards/Approvals No | ||
Length 12.2mm | ||
Width 15mm | ||
Depth 13.15mm | ||
Series PT 1.5/3-PH-5.0 | ||
- COO (Country of Origin):
- CN
Phoenix Contact PCB Terminal Block, 3 Contacts, 5mm Pitch - PT 1.5/ 3-PH-5.0 - 1755596
Organise connections to your PCB (printed circuit board) with this terminal block from Phoenix Contact. It features three pins that are tin-plated for conductivity and resistance to corrosion, ensuring an efficient and reliable electrical connection. A compact pitch of 5mm helps to save space on a crowded PCB.
The terminal block is suitable for use with wires ranging in size from 26 to 12AWG, so it's compatible with a broad range of cables. PA insulation material protects you against the risk of electric shocks and is resistant to wear and abrasion, making it a good choice for use in harsh environments. Screw connections ensure simple and secure installation without the need for any specialised tools.
• Meets IEC 60068-2-6 safety standards for equipment prone to vibrations
• Conforms to ISO 6988 standards for resistance to corrosion
• Current rating of 10A for use in high-current applications
• Light weight of 3.46g to minimise strain on your PCB
• UL94 V-0 rating means burning stops within 10 seconds for safety in the event of a fire
Related links
- Phoenix Contact PT 1.5/3-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755745
- Phoenix Contact PTS 1.5/3-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1805520
- Phoenix Contact PTDA 2.5/3-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725510
- Phoenix Contact PT 1.5/3-PVH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1934874
- Phoenix Contact PT 1.5/7-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755635
- Phoenix Contact PT 1.5/9-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755651
- Phoenix Contact PT 1.5/8-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755648
- Phoenix Contact PT 1.5/11-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755677


