Phoenix Contact MSTBC 2.5/16-STZF-5.08 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 1809873

Subtotal (1 box of 50 units)*

£242.05

(exc. VAT)

£290.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£4.841£242.05

*price indicative

RS Stock No.:
881-0063
Mfr. Part No.:
1809873
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

20AWG

Wire Connection Method

Crimp

Colour

Green

Voltage

320V

Series

MSTBC 2.5/16-STZF-5.08

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Width

91.26mm

Length

25mm

COO (Country of Origin):
PL
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, type of contact: Female connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: MSTBC 2,5/..-STZF, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte

Related links