Phoenix Contact FMC 1.5/5-STF-3.5 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1966127
- RS Stock No.:
- 871-8140
- Mfr. Part No.:
- 1966127
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£167.10
(exc. VAT)
£200.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.342 | £167.10 |
*price indicative
- RS Stock No.:
- 871-8140
- Mfr. Part No.:
- 1966127
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | FMC 1.5/5-STF-3.5 | |
| Standards/Approvals | No | |
| Width | 27.8mm | |
| Depth | 7.8mm | |
| Length | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series FMC 1.5/5-STF-3.5 | ||
Standards/Approvals No | ||
Width 27.8mm | ||
Depth 7.8mm | ||
Length 22.9mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON FMC & FMCD Terminal Block Plug Connectors
From Phoenix Contact, a range of PCB connectors that boast an effortless push-in, spring-cage connection with defined contact force so the connection remains stable of the long term. These FMC PCB connectors are super-flat at only 7.8mm in height so make for versatile use in even the tightest of spaces. They're rated at a nominal current of 8 A, nominal voltage of 160 V and this can easily be tested using the touch connection port with a 1mm testing pin.
These FMC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.
Features and benefits:
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact TFMC 1.5/5-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772731
- Phoenix Contact MCVW 1.5/5-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863039
- Phoenix Contact MCVR 1.5/5-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863330
- Phoenix Contact FK-MCP 1.5/5-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940127
- Phoenix Contact FMC 1.5/5-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952296
- Phoenix Contact FMC 1.5/5-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/15-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966224
- Phoenix Contact FMC 1.5/14-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966211


