Phoenix Contact FMC 1.5/2-STF-3.5 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1966091

Subtotal (1 pack of 50 units)*

£114.65

(exc. VAT)

£137.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.293£114.65

*price indicative

RS Stock No.:
871-8138
Mfr. Part No.:
1966091
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

160V

Length

22.9mm

Standards/Approvals

No

Series

FMC 1.5/2-STF-3.5

Width

17.3mm

Depth

7.8mm

COO (Country of Origin):
DE

Phoenix Contact MINI COMBICON FMC & FMCD Terminal Block Plug Connectors


From Phoenix Contact, a range of PCB connectors that boast an effortless push-in, spring-cage connection with defined contact force so the connection remains stable of the long term. These FMC PCB connectors are super-flat at only 7.8mm in height so make for versatile use in even the tightest of spaces. They're rated at a nominal current of 8 A, nominal voltage of 160 V and this can easily be tested using the touch connection port with a 1mm testing pin.

These FMC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.

Features and benefits:


  • Effortless push-in spring cage connections meaning no tools are required

  • A defined contact force allows your connection to stay stable over a long period

  • 3.5mm Pitch

  • Operation and conductor connection from one direction enable integration into front of device

  • Super-compact with a minuscule height of 7.8mm

  • 24-16 Wire gauge range

  • For screwdriver see stock number: 390-9663

  • For ferrules see stock numbers: 804-6912 and 804-6916

  • For ferrule crimping pliers see stock number: 803-4405

  • Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy