Phoenix Contact COMBICON MSTBV Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 1753534

Subtotal (1 pack of 100 units)*

£138.20

(exc. VAT)

£165.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.382£138.20

*price indicative

RS Stock No.:
871-7605
Mfr. Part No.:
1753534
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Female

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

320V

Standards/Approvals

cULus, CHINA RoHS, CSA, EU REACH SVHC, EU RoHS

Width

35mm

Series

COMBICON MSTBV

Length

8.6mm

Depth

15.9mm

COO (Country of Origin):
DE

Phoenix Contact CLASSIC COMBICON MSTBV 5.0mm Terminal Block Headers


Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy