Phoenix Contact MSTBVA 2.5 HC/ 6-G Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 1924237

Subtotal (1 box of 50 units)*

£77.90

(exc. VAT)

£93.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£1.558£77.90

*price indicative

RS Stock No.:
859-8417
Mfr. Part No.:
1924237
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

5mm

Current

16A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

400V

Width

32mm

Length

8.6mm

Depth

15.9mm

Standards/Approvals

cULus, CHINA RoHS, EU REACH SVHC, EU RoHS, CSA

Series

MSTBVA 2.5 HC/ 6-G

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MSTBVA 2,5 HC/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy