Phoenix Contact MSTBA 2.5 HC/ 4-G-5.08 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1923885
- RS Stock No.:
- 859-8300
- Mfr. Part No.:
- 1923885
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£44.60
(exc. VAT)
£53.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £0.892 | £44.60 |
*price indicative
- RS Stock No.:
- 859-8300
- Mfr. Part No.:
- 1923885
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | MSTBA 2.5 HC/ 4-G-5.08 | |
| Width | 22.32mm | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | |
| Depth | 11.8mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series MSTBA 2.5 HC/ 4-G-5.08 | ||
Width 22.32mm | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | ||
Depth 11.8mm | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MSTBA 2,5 HC/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBA 2.5/ 4-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757268
- Phoenix Contact MSTBA 2.5 HC/ 3-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1923872
- Phoenix Contact MSTBA 2.5 HC/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1923966
- Phoenix Contact MSTBA 2.5 HC/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1923953
- Phoenix Contact MSTBA 2.5 HC/ 6-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1923908
- Phoenix Contact MSTBA 2.5 HC/ 5-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1923898
- Phoenix Contact MSTBA 2.5 HC/ 9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1923937
- Phoenix Contact MSTBA 2.5 HC/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1923940


