Phoenix Contact PCV 6-16/ 2-G-10.16 Series Pluggable Terminal Block, 2-Contact, 10.16 mm Pitch, 1 Row, 1922488
- RS Stock No.:
- 859-8237
- Mfr. Part No.:
- 1922488
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 859-8237
- Mfr. Part No.:
- 1922488
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Depth | 32.3mm | |
| Standards/Approvals | cULus, EU REACH SVHC, CHINA RoHS, EU RoHS, CSA | |
| Series | PCV 6-16/ 2-G-10.16 | |
| Width | 23.36mm | |
| Length | 15.16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Depth 32.3mm | ||
Standards/Approvals cULus, EU REACH SVHC, CHINA RoHS, EU RoHS, CSA | ||
Series PCV 6-16/ 2-G-10.16 | ||
Width 23.36mm | ||
Length 15.16mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 76 A (41 A in combination with PC 6 plug), rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: PCV 6-16/..-G, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4 mm, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard, The nominal current of 76 A applies in connection with connectors from the PC 16 family. 41 A are reached in connection with PC 6 connectors (50 A in accordance with UL).
Related links
- Phoenix Contact DFK-PC 6-16/ 2-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701456
- Phoenix Contact PCV 6-16/ 3-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1922491
- Phoenix Contact PCV 6-16/ 6-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1922527
- Phoenix Contact PCV 6-16/ 4-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1922501
- Phoenix Contact PCV 6-16/ 5-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1922514
- Phoenix Contact PCV 6-16/ 9-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1922556
- Phoenix Contact PC 6-16/2-G-10.16 Series Right Angle Through Hole PCB Header 10.16 mm Pitch
- Phoenix Contact PC 6-16/ 2-G1-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1998933


