Phoenix Contact QC 0.5/2-ST-3.81 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1897393

Subtotal (1 box of 50 units)*

£137.70

(exc. VAT)

£165.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +£2.754£137.70

*price indicative

RS Stock No.:
859-7555
Mfr. Part No.:
1897393
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.81mm

Current

6A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.34mm²

Maximum Wire Size mm²

0.5mm²

Connector Gender

Female

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Orientation

Straight

Wire Connection Method

Displacement

Colour

Green

Voltage

200V

Width

4.6mm

Length

22.3mm

Series

QC 0.5/2-ST-3.81

Depth

12.4mm

Standards/Approvals

No

COO (Country of Origin):
CN
PCB connector, nominal cross section: 0.5 mm², color: green, nominal current: 6 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: QC 0,5/..-ST, pitch: 3.81 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard

Related links