Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1899362
- RS Stock No.:
- 859-2724
- Mfr. Part No.:
- 1899362
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£447.35
(exc. VAT)
£536.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £8.947 | £447.35 |
*price indicative
- RS Stock No.:
- 859-2724
- Mfr. Part No.:
- 1899362
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Width | 80.56mm | |
| Series | COMBICON Control | |
| Depth | 15.9mm | |
| Length | 18.2mm | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Width 80.56mm | ||
Series COMBICON Control | ||
Depth 15.9mm | ||
Length 18.2mm | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: DFK-MSTBVA 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Mounting from the inside of the device through the housing panel;Headers for assembly in a device/housing panel
Related links
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1898910
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 0707316
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899236
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899294
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899142
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1898936
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899032


