Phoenix Contact PST Series Pluggable Terminal Block, 24-Contact, 5 mm Pitch, 1 Row, 1935624
- RS Stock No.:
- 858-8520
- Mfr. Part No.:
- 1935624
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£80.85
(exc. VAT)
£97.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £1.617 | £80.85 |
*price indicative
- RS Stock No.:
- 858-8520
- Mfr. Part No.:
- 1935624
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 400V | |
| Length | 2.8mm | |
| Standards/Approvals | REACH, cULus, CSA, RoHS, EF3.0 | |
| Width | 120mm | |
| Depth | 13mm | |
| Series | PST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 400V | ||
Length 2.8mm | ||
Standards/Approvals REACH, cULus, CSA, RoHS, EF3.0 | ||
Width 120mm | ||
Depth 13mm | ||
Series PST | ||
- COO (Country of Origin):
- DE
Pin strip, nominal cross section: 1.5 mm², color: black, nominal current: 12 A (depends on the plug used), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 24, Number of rows: 1, Number of positions per row: 24, number of connections: 24, product range: PST 1,3/..-V, pitch: 5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: COMBICON COMPACT PST 1,3, Locking: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.
Related links
- Phoenix Contact PST Series Pluggable Terminal Block 3.5 mm Pitch 1945313
- Phoenix Contact PST Series Pluggable Terminal Block 5 mm Pitch 1935585
- Phoenix Contact PST Series Pluggable Terminal Block 5 mm Pitch 1717314
- Phoenix Contact PST 1.0/24-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1737239
- Phoenix Contact COMBICON PST Series Pluggable Terminal Block 5 mm Pitch 1933312
- Phoenix Contact PST 1.0/17-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1737161
- Phoenix Contact COMBICON PST Series Pluggable Terminal Block 3.5 mm Pitch 1945193
- Phoenix Contact MSTBV 2.5/24-G Series Pluggable Terminal Block 5 mm Pitch 1753877


