Phoenix Contact PST Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1717314
- RS Stock No.:
- 858-8438
- Mfr. Part No.:
- 1717314
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
£92.10
(exc. VAT)
£110.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £0.921 | £92.10 |
*price indicative
- RS Stock No.:
- 858-8438
- Mfr. Part No.:
- 1717314
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 400V | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA | |
| Series | PST | |
| Length | 12.5mm | |
| Width | 40mm | |
| Depth | 9.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 400V | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA | ||
Series PST | ||
Length 12.5mm | ||
Width 40mm | ||
Depth 9.6mm | ||
- COO (Country of Origin):
- DE
Pin strip, nominal cross section: 1.5 mm², color: black, nominal current: 12 A (depends on the plug used), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: PST 1,3/..-H, pitch: 5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 6.8 mm, Stecksystem: COMBICON COMPACT PST 1,3, Locking: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.
Related links
- Phoenix Contact PST Series Pluggable Terminal Block 5 mm Pitch 1935585
- Phoenix Contact COMBICON PST Series Pluggable Terminal Block 5 mm Pitch 1933244
- Phoenix Contact PST Series Pluggable Terminal Block 5 mm Pitch 1935624
- Phoenix Contact PST Series Pluggable Terminal Block 3.5 mm Pitch 1945313
- Phoenix Contact COMBICON PST Series Pluggable Terminal Block 5 mm Pitch 1933312
- Phoenix Contact PST 1.0/17-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1737161
- Phoenix Contact COMBICON PST Series Pluggable Terminal Block 3.5 mm Pitch 1945193
- RS PRO 920 Series Pluggable Terminal Block 5 mm Pitch, 1 Row


