Phoenix Contact PST 1.3/ 3-H-5.0 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1705478
- RS Stock No.:
- 858-8422
- Mfr. Part No.:
- 1705478
- Brand:
- Phoenix Contact
Subtotal (1 box of 250 units)*
£86.50
(exc. VAT)
£103.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £0.346 | £86.50 |
*price indicative
- RS Stock No.:
- 858-8422
- Mfr. Part No.:
- 1705478
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 400V | |
| Width | 15mm | |
| Depth | 9.6mm | |
| Length | 12.5mm | |
| Series | PST 1.3/ 3-H-5.0 | |
| Standards/Approvals | cULus, CHINA RoHS, CSA, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 400V | ||
Width 15mm | ||
Depth 9.6mm | ||
Length 12.5mm | ||
Series PST 1.3/ 3-H-5.0 | ||
Standards/Approvals cULus, CHINA RoHS, CSA, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
Pin strip, nominal cross section: 1.5 mm², color: black, nominal current: 12 A (depends on the plug used), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: PST 1,3/..-H, pitch: 5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 6.8 mm, Stecksystem: COMBICON COMPACT PST 1,3, Locking: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.
Related links
- Phoenix Contact PST 1.3/ 3-5.0 Series Pluggable Terminal Block 5 mm Pitch 1933192
- Phoenix Contact PST 1.3/ 6-H-5.0 Series Pluggable Terminal Block 5 mm Pitch 1705504
- Phoenix Contact SPT 2.5/3-H-5.0 Series PCB Terminal Block 5 mm Pitch 1990986
- Phoenix Contact PST 1.3/ 18-5.0 Series Pluggable Terminal Block 5 mm Pitch 1935569
- Phoenix Contact PST 1.3/ 17-5.0 Series Pluggable Terminal Block 5 mm Pitch 1935556
- Phoenix Contact PST 1.3/ 2-5.0 Series Pluggable Terminal Block 5 mm Pitch 1933189
- Phoenix Contact PST 1.3/ 19-5.0 Series Pluggable Terminal Block 5 mm Pitch 1935572
- Phoenix Contact PST 1.3/ 21-5.0 Series Pluggable Terminal Block 5 mm Pitch 1935598


