Phoenix Contact PC 5/ 6-GF-7.62 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1720835
- RS Stock No.:
- 858-6335
- Mfr. Part No.:
- 1720835
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£387.60
(exc. VAT)
£465.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £7.752 | £387.60 |
*price indicative
- RS Stock No.:
- 858-6335
- Mfr. Part No.:
- 1720835
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Depth | 19.29mm | |
| Width | 61.82mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Series | PC 5/ 6-GF-7.62 | |
| Length | 29.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Depth 19.29mm | ||
Width 61.82mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Series PC 5/ 6-GF-7.62 | ||
Length 29.25mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: PC 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact DFK-PC 5/6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727731
- Phoenix Contact DFK-PC 5/ 6-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716108
- Phoenix Contact IPC 5/ 6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708530
- Phoenix Contact PCV 5/ 6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720945
- Phoenix Contact IPCV 5/ 6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708970
- Phoenix Contact PC 5/6-STCL1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778104
- Phoenix Contact PC 5/ 6-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721054
- Phoenix Contact PC 5/6-ST2-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1777985


