Phoenix Contact UP 4-4VT Series Pluggable Terminal Block, 8-Contact, 1 Row, 3208721
- RS Stock No.:
- 857-1020
- Mfr. Part No.:
- 3208721
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£276.87
(exc. VAT)
£332.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | £27.687 | £276.87 |
*price indicative
- RS Stock No.:
- 857-1020
- Mfr. Part No.:
- 3208721
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 6mm² | |
| Maximum Wire Size mm² | 0.14mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Screw | |
| Colour | Grey | |
| Voltage | 320V | |
| Series | UP 4-4VT | |
| Standards/Approvals | No | |
| Length | 56.4mm | |
| Depth | 34.3mm | |
| Width | 86.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 6mm² | ||
Maximum Wire Size mm² 0.14mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Screw | ||
Colour Grey | ||
Voltage 320V | ||
Series UP 4-4VT | ||
Standards/Approvals No | ||
Length 56.4mm | ||
Depth 34.3mm | ||
Width 86.7mm | ||
- COO (Country of Origin):
- PL
Plug for four voltage transducers
Related links
- Phoenix Contact UP 4-4CT Series Pluggable Terminal Block 1 Row, 3208720
- Phoenix Contact FC 4-PCB/8 Series Pluggable Terminal Block 1 Row, 3208694
- Phoenix Contact G 10/4 Series PCB Terminal Block 1 Row, 2716729
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1154830000
- Phoenix Contact SMC 1.5/ 8-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827486
- Phoenix Contact IPC 5/8-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1718326
- Phoenix Contact PC 5/ 8-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721070
- Phoenix Contact IC 2.5/8-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825569


