Phoenix Contact PP-H 4/8 Series Pluggable Terminal Block, 8-Contact, 6.2 mm Pitch, 1 Row, 3212054
- RS Stock No.:
- 856-2657
- Mfr. Part No.:
- 3212054
- Brand:
- Phoenix Contact
Subtotal (1 box of 25 units)*
£450.80
(exc. VAT)
£540.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | £18.032 | £450.80 |
*price indicative
- RS Stock No.:
- 856-2657
- Mfr. Part No.:
- 3212054
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 6.2mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 800V | |
| Length | 21mm | |
| Standards/Approvals | RoHS | |
| Depth | 42.3mm | |
| Series | PP-H 4/8 | |
| Width | 49.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 6.2mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 800V | ||
Length 21mm | ||
Standards/Approvals RoHS | ||
Depth 42.3mm | ||
Series PP-H 4/8 | ||
Width 49.6mm | ||
- COO (Country of Origin):
- PL
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact PP-H 4/10 Series Pluggable Terminal Block 6.2 mm Pitch 3212067
- Phoenix Contact PP-H 4/12 Series Pluggable Terminal Block 6.2 mm Pitch 3212080
- Phoenix Contact PP-H 4/13 Series Pluggable Terminal Block 6.2 mm Pitch 3212087
- Phoenix Contact PP-H 4/15 Series Pluggable Terminal Block 6.2 mm Pitch 3212100
- Phoenix Contact PP-H 4/5 Series Pluggable Terminal Block 6.2 mm Pitch 3212035
- Phoenix Contact PP-H 4/7 Series Pluggable Terminal Block 6.2 mm Pitch 3212048
- Phoenix Contact PP-H 4/4 Series Pluggable Terminal Block 6.2 mm Pitch 3212029
- Phoenix Contact PP-H 4/6 Series Pluggable Terminal Block 6.2 mm Pitch 3212041


