Phoenix Contact PP-H 6/3 Series Pluggable Terminal Block, 3-Contact, 8.2 mm Pitch, 1 Row, 3061583
- RS Stock No.:
- 856-2402
- Mfr. Part No.:
- 3061583
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£387.60
(exc. VAT)
£465.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £7.752 | £387.60 |
*price indicative
- RS Stock No.:
- 856-2402
- Mfr. Part No.:
- 3061583
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 8.2mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | PP-H 6/3 | |
| Width | 24.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 49.3mm | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 8.2mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 10mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Series PP-H 6/3 | ||
Width 24.6mm | ||
Standards/Approvals RoHS | ||
Depth 49.3mm | ||
Length 21mm | ||
- COO (Country of Origin):
- PL
Plug, nom. voltage: 1000 V, nominal current: 41 A, connection method: Push-in connection, number of connections: 3, number of positions: 3, cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, width: 24.6 mm, height: 49.3 mm, color: gray
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Tested for railway applications
Related links
- Phoenix Contact PP-H 6/9 Series Pluggable Terminal Block 8.2 mm Pitch 3061648
- Phoenix Contact PP-H 6/8 Series Pluggable Terminal Block 8.2 mm Pitch 3061635
- Phoenix Contact PP-H 6/6 Series Pluggable Terminal Block 8.2 mm Pitch 3061619
- Phoenix Contact PP-H 6/10 Series Pluggable Terminal Block 8.2 mm Pitch 3061651
- Phoenix Contact PP-H 6/4 Series Pluggable Terminal Block 8.2 mm Pitch 3061596
- Phoenix Contact PP-H 6/1 Series Pluggable Terminal Block 8.2 mm Pitch 3061541
- Phoenix Contact PP-H 6/7 Series Pluggable Terminal Block 8.2 mm Pitch 3061622
- Phoenix Contact PP-H 6/1-M Series Pluggable Terminal Block 8.2 mm Pitch 3061693


