Phoenix Contact PP-H 4/3 Series Pluggable Terminal Block, 3-Contact, 6.2 mm Pitch, 1 Row, 3212022
- RS Stock No.:
- 856-2222
- Mfr. Part No.:
- 3212022
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£338.60
(exc. VAT)
£406.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £6.772 | £338.60 |
*price indicative
- RS Stock No.:
- 856-2222
- Mfr. Part No.:
- 3212022
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 6.2mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 800V | |
| Length | 21mm | |
| Depth | 42.3mm | |
| Series | PP-H 4/3 | |
| Standards/Approvals | RoHS | |
| Width | 18.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 6.2mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 800V | ||
Length 21mm | ||
Depth 42.3mm | ||
Series PP-H 4/3 | ||
Standards/Approvals RoHS | ||
Width 18.6mm | ||
- COO (Country of Origin):
- PL
Plug, nom. voltage: 800 V, nominal current: 32 A, connection method: Push-in / plug connection, number of connections: 3, number of positions: 3, cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, width: 18.6 mm, height: 42.3 mm, color: gray
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Tested for railway applications
Related links
- Phoenix Contact PP-H 4/10 Series Pluggable Terminal Block 6.2 mm Pitch 3212067
- Phoenix Contact PP-H 4/13 Series Pluggable Terminal Block 6.2 mm Pitch 3212087
- Phoenix Contact PP-H 4/12 Series Pluggable Terminal Block 6.2 mm Pitch 3212080
- Phoenix Contact PP-H 4/15 Series Pluggable Terminal Block 6.2 mm Pitch 3212100
- Phoenix Contact PP-H 4/5 Series Pluggable Terminal Block 6.2 mm Pitch 3212035
- Phoenix Contact PP-H 4/7 Series Pluggable Terminal Block 6.2 mm Pitch 3212048
- Phoenix Contact PP-H 4/4 Series Pluggable Terminal Block 6.2 mm Pitch 3212029
- Phoenix Contact PP-H 4/6 Series Pluggable Terminal Block 6.2 mm Pitch 3212041


