Phoenix Contact PP-H 1.5/S/8 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 3212578

Subtotal (1 box of 25 units)*

£198.95

(exc. VAT)

£238.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +£7.958£198.95

*price indicative

RS Stock No.:
856-2199
Mfr. Part No.:
3212578
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.5mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Wire Connection Method

Push-in

Voltage

500V

Standards/Approvals

RoHS

Width

28mm

Length

16.5mm

Depth

31.3mm

Series

PP-H 1.5/S/8

COO (Country of Origin):
PL
Plug, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 8, number of positions: 8, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 28 mm, height: 31.3 mm, color: gray, mounting type: Plug-in mounting

The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves

Tested for railway applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy