Phoenix Contact PP-H 1.5/S/6 Series Pluggable Terminal Block, 17.5A
- RS Stock No.:
- 856-2130
- Mfr. Part No.:
- 3212552
- Brand:
- Phoenix Contact
Subtotal (1 box of 25 units)*
£119.80
(exc. VAT)
£143.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | £4.792 | £119.80 |
*price indicative
- RS Stock No.:
- 856-2130
- Mfr. Part No.:
- 3212552
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Voltage | 500V | |
| Series | PP-H 1.5/S/6 | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Voltage 500V | ||
Series PP-H 1.5/S/6 | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Plug, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 6, number of positions: 6, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 21 mm, height: 31.3 mm, color: gray, mounting type: Plug-in mounting
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Tested for railway applications
