Phoenix Contact MSTBV 2.5 HC/ 5-GF Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1924444
- RS Stock No.:
- 856-0446
- Mfr. Part No.:
- 1924444
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£125.95
(exc. VAT)
£151.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £2.519 | £125.95 |
*price indicative
- RS Stock No.:
- 856-0446
- Mfr. Part No.:
- 1924444
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Series | MSTBV 2.5 HC/ 5-GF | |
| Depth | 15.9mm | |
| Standards/Approvals | CSA, cULus, EF3.0, RoHS, REACH | |
| Width | 35mm | |
| Length | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Series MSTBV 2.5 HC/ 5-GF | ||
Depth 15.9mm | ||
Standards/Approvals CSA, cULus, EF3.0, RoHS, REACH | ||
Width 35mm | ||
Length 8.6mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: MSTBV 2,5 HC/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: POWER COMBICON 2,5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBV 2.5 HC/5-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924554
- Phoenix Contact MSTB 2.5 HC/ 5-GF Series Pluggable Terminal Block 5 mm Pitch 1924004
- Phoenix Contact MSTBV 2.5 HC/ 2-GF Series Pluggable Terminal Block 5 mm Pitch 1924415
- Phoenix Contact MSTBV 2.5 HC/ 9-GF Series Pluggable Terminal Block 5 mm Pitch 1924486
- Phoenix Contact MSTBV 2.5 HC/ 11-GF Series Pluggable Terminal Block 5 mm Pitch 1924509
- Phoenix Contact MSTBV 2.5 HC/ 3-GF Series Pluggable Terminal Block 5 mm Pitch 1924428
- Phoenix Contact MSTBV 2.5 HC/ 6-GF Series Pluggable Terminal Block 5 mm Pitch 1924457
- Phoenix Contact MSTBV 2.5 HC/ 10-GF Series Pluggable Terminal Block 5 mm Pitch 1924499


