Phoenix Contact MC 1.5/ 5-G-3.5 P26 THR Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1788563
- RS Stock No.:
- 855-7194
- Mfr. Part No.:
- 1788563
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£76.95
(exc. VAT)
£92.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £1.539 | £76.95 |
*price indicative
- RS Stock No.:
- 855-7194
- Mfr. Part No.:
- 1788563
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Depth | 9.5mm | |
| Width | 18.89mm | |
| Series | MC 1.5/ 5-G-3.5 P26 THR | |
| Length | 9.2mm | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Depth 9.5mm | ||
Width 18.89mm | ||
Series MC 1.5/ 5-G-3.5 P26 THR | ||
Length 9.2mm | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: MC 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/ 5-GF-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789229
- Phoenix Contact MC 1.5/ 5-G-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1788783
- Phoenix Contact MC 1.5/ 5-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789009
- Phoenix Contact MCV 1.5/ 5-G-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1779420
- Phoenix Contact MC 1.5/ 6-G-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1788589
- Phoenix Contact MC 1.5/ 4-G-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1788547
- Phoenix Contact MC 1.5/ 7-G-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1788602
- Phoenix Contact MC 1.5/ 8-G-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1788628


