Phoenix Contact DMC 1.5/ 3-G1F-3.5-LRP20THRR44 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 2 Row, 1818517
- RS Stock No.:
- 855-5258
- Mfr. Part No.:
- 1818517
- Brand:
- Phoenix Contact
Subtotal (1 box of 180 units)*
£469.26
(exc. VAT)
£563.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 180 + | £2.607 | £469.26 |
*price indicative
- RS Stock No.:
- 855-5258
- Mfr. Part No.:
- 1818517
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Length | 11.6mm | |
| Series | DMC 1.5/ 3-G1F-3.5-LRP20THRR44 | |
| Width | 17.5mm | |
| Depth | 12.8mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Length 11.6mm | ||
Series DMC 1.5/ 3-G1F-3.5-LRP20THRR44 | ||
Width 17.5mm | ||
Depth 12.8mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers
MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.
Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact DMC 1.5/ 4-G1F-3.5-LRP20THRR44 Series Pluggable Terminal Block 3.5 mm Pitch 1818520
- Phoenix Contact DMC 1.5/ 2-G1F-3.5-LRP20THRR44 Series Pluggable Terminal Block 3.5 mm Pitch 1818504
- Phoenix Contact DMCV 1.5/ 3-G1F-3.5-LRP20THRR4 Series Pluggable Terminal Block 3.5 mm Pitch 1818711
- Phoenix Contact DMC 1.5/ 7-G1F-3.5-LRP20THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1818559
- Phoenix Contact DMC 1.5/ 6-G1F-3.5-LRP20THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1818546
- Phoenix Contact DMC 1.5/ 8-G1F-3.5-LRP20THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1818562
- Phoenix Contact DMC 1.5/ 5-G1F-3.5-LRP20THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1818533
- Phoenix Contact DMC 1.5/2-G1F-3.5-LR P20THR Series Pluggable Terminal Block 3.5 mm Pitch 1787014


