Phoenix Contact PT 1.5/5-PH-3.5 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1984345
- RS Stock No.:
- 855-2818
- Mfr. Part No.:
- 1984345
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
£120.50
(exc. VAT)
£144.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £1.205 | £120.50 |
*price indicative
- RS Stock No.:
- 855-2818
- Mfr. Part No.:
- 1984345
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 200V | |
| Standards/Approvals | CSA, CHINA RoHS, EU RoHS, EU REACH SVHC, cULus | |
| Width | 17.5mm | |
| Series | PT 1.5/5-PH-3.5 | |
| Depth | 11mm | |
| Length | 12.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 200V | ||
Standards/Approvals CSA, CHINA RoHS, EU RoHS, EU REACH SVHC, cULus | ||
Width 17.5mm | ||
Series PT 1.5/5-PH-3.5 | ||
Depth 11mm | ||
Length 12.9mm | ||
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: PT 1,5/..-PH, pitch: 3.5 mm, connection method: Screw connection with wire protector, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact PT 1.5/ 5-PH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984497
- Phoenix Contact PT 1.5/5-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755619
- Phoenix Contact PT 1.5/5-PVH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984044
- Phoenix Contact PT 1.5/5-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755761
- Phoenix Contact PT 1.5/9-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984387
- Phoenix Contact PT 1.5/11-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984400
- Phoenix Contact PT 1.5/13-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984426
- Phoenix Contact PT 1.5/7-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984361


