Phoenix Contact PT 1.5/7-PH-3.5 Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1984361

Subtotal (1 box of 100 units)*

£165.60

(exc. VAT)

£198.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£1.656£165.60

*price indicative

RS Stock No.:
855-2815
Mfr. Part No.:
1984361
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

26AWG

Wire Connection Method

Screw

Colour

Green

Voltage

200V

Width

24.5mm

Series

PT 1.5/7-PH-3.5

Depth

11mm

Standards/Approvals

cULus, EU REACH SVHC, CHINA RoHS, CSA, EU RoHS

Length

12.9mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: PT 1,5/..-PH, pitch: 3.5 mm, connection method: Screw connection with wire protector, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard

Related links