Phoenix Contact PT 1.5/ 4-PVH-5.0-A Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1935035

Subtotal (1 box of 250 units)*

£221.25

(exc. VAT)

£265.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +£0.885£221.25

*price indicative

RS Stock No.:
855-2701
Mfr. Part No.:
1935035
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

26AWG

Wire Connection Method

Screw

Colour

Green

Voltage

400V

Depth

11.3mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Series

PT 1.5/ 4-PVH-5.0-A

Width

20mm

Length

14.9mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: PT 1,5/..-PVH-A, pitch: 5 mm, connection method: Screw connection with wire protector, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1,3, Locking: without, type of packaging: packed in cardboard

Related links