Phoenix Contact IPC 5/4-STF-7.62 Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1709173

Subtotal (1 box of 50 units)*

£505.20

(exc. VAT)

£606.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£10.104£505.20

*price indicative

RS Stock No.:
855-1480
Mfr. Part No.:
1709173
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

41A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

10mm²

Connector Gender

Male

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

24AWG

Colour

Green

Wire Connection Method

Screw

Voltage

1kV

Length

36.55mm

Series

IPC 5/4-STF-7.62

Width

30.48mm

Standards/Approvals

CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS

COO (Country of Origin):
DE
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: IPC 5/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy