Phoenix Contact CCDN 2.5/ 3-G1 P26 THR Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 2 Row, 1734287

Subtotal (1 box of 50 units)*

£137.70

(exc. VAT)

£165.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£2.754£137.70

*price indicative

RS Stock No.:
854-9941
Mfr. Part No.:
1734287
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

5mm

Number of Rows

2

Current

12A

Housing Material

Liquid Crystal Polymer

Connector Gender

Female

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Black

Voltage

400V

Width

17.8mm

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Depth

22.7mm

Length

17.6mm

Series

CCDN 2.5/ 3-G1 P26 THR

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, number of connections: 6, product range: CCDN 2,5/..-G1-THR, pitch: 5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links