Phoenix Contact PT 1.5/ 2-PVH-5.0-A Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1935019
- RS Stock No.:
- 854-8698
- Mfr. Part No.:
- 1935019
- Brand:
- Phoenix Contact
Subtotal (1 box of 250 units)*
£110.75
(exc. VAT)
£133.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £0.443 | £110.75 |
*price indicative
- RS Stock No.:
- 854-8698
- Mfr. Part No.:
- 1935019
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 400V | |
| Series | PT 1.5/ 2-PVH-5.0-A | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Length | 14.9mm | |
| Depth | 11.3mm | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 26AWG | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 400V | ||
Series PT 1.5/ 2-PVH-5.0-A | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Length 14.9mm | ||
Depth 11.3mm | ||
Width 10mm | ||
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: PT 1,5/..-PVH-A, pitch: 5 mm, connection method: Screw connection with wire protector, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1,3, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact PT 1.5/2-PVH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1934861
- Phoenix Contact PT 1.5/2-PVH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984015
- Phoenix Contact PT 1.5/ 2-PVH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984167
- Phoenix Contact PT 1.5/2-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755583
- Phoenix Contact PT 1.5/2-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755732
- Phoenix Contact PT 1.5/2-5.0-H Series PCB Terminal Block 5 mm Pitch 1935161
- Phoenix Contact PT 1.5/2-5.0-V Series PCB Terminal Block 5 mm Pitch 1935310
- Phoenix Contact PT 1.5/3-PVH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1934874


