Phoenix Contact MSTB 2.5 HC/4-STF Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1912090
- RS Stock No.:
- 854-6967
- Mfr. Part No.:
- 1912090
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£162.70
(exc. VAT)
£195.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.254 | £162.70 |
*price indicative
- RS Stock No.:
- 854-6967
- Mfr. Part No.:
- 1912090
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Length | 18.2mm | |
| Width | 29.4mm | |
| Series | MSTB 2.5 HC/4-STF | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Standards/Approvals No | ||
Length 18.2mm | ||
Width 29.4mm | ||
Series MSTB 2.5 HC/4-STF | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MSTB 2,5 HC/..-STF, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 2,5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5 HC/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912207
- Phoenix Contact FKC 2.5 HC/4-STF Series Pluggable Terminal Block 5 mm Pitch 1942280
- Phoenix Contact MSTB 2.5 HC/4-ST Series Pluggable Terminal Block 5 mm Pitch 1911871
- Phoenix Contact MSTB 2.5 HC/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1911981
- Phoenix Contact MSTB 2.5 HC/ 4-GF Series Pluggable Terminal Block 5 mm Pitch 1923995
- Phoenix Contact MSTB 2.5 HC/ 4-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924101
- Phoenix Contact FKC 2.5 HC/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942507
- Phoenix Contact FKIC 2.5 HC/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942727


