Phoenix Contact MSTB 2.5 HC/4-ST-5.08 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1911981
- RS Stock No.:
- 854-6942
- Mfr. Part No.:
- 1911981
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£159.75
(exc. VAT)
£191.70
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.195 | £159.75 |
*price indicative
- RS Stock No.:
- 854-6942
- Mfr. Part No.:
- 1911981
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Length | 18.2mm | |
| Depth | 15mm | |
| Series | MSTB 2.5 HC/4-ST-5.08 | |
| Standards/Approvals | No | |
| Width | 20.32mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Length 18.2mm | ||
Depth 15mm | ||
Series MSTB 2.5 HC/4-ST-5.08 | ||
Standards/Approvals No | ||
Width 20.32mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MSTB HC Series 5.08mm Terminal Block Plug Connectors
COMBICON MSTB 2,5 HC series 5.08mm pitch plug-in cable mount terminal block connectors with female sockets, a screw connection and a high current carrying capacity of 16A. These COMBICON MSTB 2,5 HC series 5.08mm free-hanging high current terminal block plugs should only be used with MSTB 2,5 HC terminal block headers.
Stock number 803-2878 has a screw flange
For screwdriver see stock number 390-9641
Related links
- Phoenix Contact MSTB 2.5 HC/4-ST Series Pluggable Terminal Block 5 mm Pitch 1911871
- Phoenix Contact MSTB 2.5 HC/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912207
- Phoenix Contact MSTB 2.5 HC/ 4-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924101
- Phoenix Contact MVSTBR 2.5 HC/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912427
- Phoenix Contact MSTB 2.5 HC/4-STF Series Pluggable Terminal Block 5 mm Pitch 1912090
- Phoenix Contact MSTB 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757035
- Phoenix Contact MSTB 2.5 HC/ 4-GF Series Pluggable Terminal Block 5 mm Pitch 1923995
- Phoenix Contact MSTB 2.5/ 4-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1808909


