Phoenix Contact FKIC 2.5/8-ST Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1910733
- RS Stock No.:
- 854-6822
- Mfr. Part No.:
- 1910733
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£397.90
(exc. VAT)
£477.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £7.958 | £397.90 |
*price indicative
- RS Stock No.:
- 854-6822
- Mfr. Part No.:
- 1910733
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Tin, Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 630V | |
| Length | 27mm | |
| Series | FKIC 2.5/8-ST | |
| Depth | 15mm | |
| Standards/Approvals | VDE, UL, IECEE CB Scheme, IECEE CB, EAC, cULus, cUL, CCA | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Tin, Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 630V | ||
Length 27mm | ||
Series FKIC 2.5/8-ST | ||
Depth 15mm | ||
Standards/Approvals VDE, UL, IECEE CB Scheme, IECEE CB, EAC, cULus, cUL, CCA | ||
Width 42mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: FKIC 2,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKIC 2.5/8-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1946969
- Phoenix Contact FKIC 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873414
- Phoenix Contact FKIC 2.5/8-ST-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1925922
- Phoenix Contact FKIC 2.5/8-STF Series Pluggable Terminal Block 5 mm Pitch 1910885
- Phoenix Contact FKIC 2.5/8-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873566
- Phoenix Contact FKIC 2.5 HC/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942659
- Phoenix Contact FKCVR 2.5/8-ST Series Pluggable Terminal Block 5 mm Pitch 1909773
- Phoenix Contact MSTB 2.5/8-ST Series Pluggable Terminal Block 5 mm Pitch 1754562


