Phoenix Contact FKC 2.5 HC/6-ST Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 1942196
- RS Stock No.:
- 854-2543
- Mfr. Part No.:
- 1942196
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£227.85
(exc. VAT)
£273.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £4.557 | £227.85 |
*price indicative
- RS Stock No.:
- 854-2543
- Mfr. Part No.:
- 1942196
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 320V | |
| Width | 29.9mm | |
| Series | FKC 2.5 HC/6-ST | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Length | 25.73mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 320V | ||
Width 29.9mm | ||
Series FKC 2.5 HC/6-ST | ||
Depth 15mm | ||
Standards/Approvals No | ||
Length 25.73mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: FKC 2,5 HC/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard, COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched, experimental values are available upon request.
Related links
- Phoenix Contact FKC 2.5 HC/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942413
- Phoenix Contact MSTBT 2.5 HC/6-ST Series Pluggable Terminal Block 5 mm Pitch 1926277
- Phoenix Contact FKC 2.5 HC/6-STF Series Pluggable Terminal Block 5 mm Pitch 1942303
- Phoenix Contact FKC 2.5 HC/6-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942523
- Phoenix Contact TFKC 2.5 HC/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1969153
- Phoenix Contact MVSTBR 2.5 HC/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912443
- Phoenix Contact MSTB 2.5 HC/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912003
- Phoenix Contact FKIC 2.5 HC/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942633


