Phoenix Contact SMSTB 2.5/18-STF-5.08 Series Pluggable Terminal Block, 18-Contact, 5.08 mm Pitch, 1 Row, 1971222

Subtotal (1 box of 50 units)*

£852.60

(exc. VAT)

£1,023.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£17.052£852.60

*price indicative

RS Stock No.:
854-1041
Mfr. Part No.:
1971222
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

18

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

320V

Depth

15.5mm

Standards/Approvals

No

Length

25.6mm

Series

SMSTB 2.5/18-STF-5.08

Width

101.6mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: SMSTB 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -45 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links